- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2908265
2908265
Phoenix Contact
Intermediate element - Lower housing part - tall design - with vents - width: 17.6 mm - height: 99 mm - depth: 74 mm - cross c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Intermediate element - Lower housing part - tall design - with vents - width: 17.6 mm - height: 99 mm - depth: 74 mm - cross connection: without bus connector - number of positions cross connector: not relevant
Search Keywords: 2908265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908265
-
Alias/AKA:ME-35-UTM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$4.72
50
$3.93
100
$3.71
250
$3.56
500
$3.46
1,000
$3.37
2,500
$3.32
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments