- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2908228
Phoenix Contact
2908228
The 2908228 is a single-position thermomagnetic device circuit breaker with a screw connection for overcurrent protection.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908228
-
Alias/AKA:TMC-7/8-277VAC-SHNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thermal Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:6 A
-
Terminal Design:Screw
-
Operating Temperature:-35 to 70 °C
-
Mounting:DIN Rail