- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2908226
2908226
Phoenix Contact
The 2908226 is a thermomagnetic device circuit breaker featuring a screw connection and side-snap mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2908226 is a thermomagnetic device circuit breaker featuring a screw connection and side-snap mounting.
Search Keywords: 2908226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908226
-
Alias/AKA:TMC-7/8-120VAC-SHNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermomagnetic
-
Voltage Rating:120 VAC
-
Number of Poles:1
-
Current Rating:6 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
130
can ship
12 Weeks
can ship
8/26/26