2908173
Phoenix Contact
PLC-INTERFACE for input functions with PLC logic - with screw connection and plug-in miniature solid-state relay - for mountin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for input functions with PLC logic - with screw connection and plug-in miniature solid-state relay - for mounting on a DIN rail - 1 N/O contact - input: 24 V DC
Search Keywords: 2908173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908173
-
Alias/AKA:PLC-OSC-24DC/V8C/SEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$33.25
5
$31.23
10
$30.76
30
$28.24
100
$27.48
250
$26.43
500 +
$25.77
Click for Quote
Log in
to unlock special pricing