2908046
Phoenix Contact
Plug-in high-power relay with power contacts - specifically for switching high DC loads - 1 N/O contact - blowout magnet - coi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in high-power relay with power contacts - specifically for switching high DC loads - 1 N/O contact - blowout magnet - coil voltage: 220 V DC
Search Keywords: 2908046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908046
-
Alias/AKA:REL-PR1-220DC/1/MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:220 V
-
Contact Arrangement:SPST-NO
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:30.14 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments