- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 2907913
Phoenix Contact
2907913
Surge Protection Devices Buffer Module - Quint Series - 24VDC Input - 24VDC / 20A Output - IP20 - DIN Rail Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907913
-
Alias/AKA:QUINT4-BUFFER/24DC/20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1