- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2907784
2907784
Phoenix Contact
VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 10.0 m long
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 10.0 m long
Search Keywords: 2907784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907784
-
Alias/AKA:"CAB-MSTB32/2XMC9/22/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$921.66
3
$897.08
5 +
$873.78
Click for Quote
Log in
to unlock special pricing