Phoenix Contact
2907684
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907684
-
Alias/AKA:TMC-83D-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Current Rating:10 A
-
Actuator Type:Toggle
-
Number of Poles:1
-
Family:2907684
-
Mounting:DIN Rail
-
Number of Terminals:2