Phoenix Contact
2907679
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2907679 |
| Alias/AKA: | TMC-83D-05A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 2907679 |
| Number of Poles: | 1 |
| Mounting: | DIN Rail |
| Number of Terminals: | 2 |
| Current Rating: | 5 A |
| Actuator Type: | Toggle |