2907674
Phoenix Contact
The 2907674 is a 3-position thermomagnetic device circuit breaker designed for DIN rail mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2907674 is a 3-position thermomagnetic device circuit breaker designed for DIN rail mounting.
Search Keywords: 2907674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907674
-
Alias/AKA:TMC-83D-01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Number of Terminals:2
-
Family:2907674
-
Actuator Type:Toggle
-
Current Rating:1 A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
15 Weeks
can ship
9/21/26
CUSTOMERS
ALSO BOUGHT