Phoenix Contact
2907673
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907673
-
Alias/AKA:TMC-82D-63A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2907673
-
Current Rating:63 A
-
Number of Poles:1
-
Mounting:DIN Rail
-
Actuator Type:Toggle
-
Number of Terminals:2