Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2907659

Circuit Breaker - Thermal Magnetic - 2 Pole - 10A - 450VAC/125VDC - Lever Actuator - DIN Rail Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker - Thermal Magnetic - 2 Pole - 10A - 450VAC/125VDC - Lever Actuator - DIN Rail Mount.
Search Keywords: 2907659
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2907659
Alias/AKA: TMC-82D-10A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: DIN Rail
Number of Poles: 1
Family: 2907659
Number of Terminals: 2
Current Rating: 10 A
Actuator Type: Toggle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2907659 RoHS compliant?
Yes, 2907659 is RoHS compliant.
What is the lead time for 2907659?
The standard lead time for 2907659 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
On Order:
50   can ship 12/11/26
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.41
5 +
$43.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!