2907658
Phoenix Contact
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords: 2907658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907658
-
Alias/AKA:TMC-82D-08A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Current Rating:8 A
-
Number of Poles:1
-
Actuator Type:Toggle
-
Family:2907658
-
Number of Terminals:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
15 Weeks
can ship
8/31/26
CUSTOMERS
ALSO BOUGHT