Phoenix Contact
2907656
The 2907656 is a 2-position, thermomagnetic device circuit breaker designed for DIN rail mounting and overcurrent protection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 2907656 is a 2-position, thermomagnetic device circuit breaker designed for DIN rail mounting and overcurrent protection.
Search Keywords: 2907656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907656
-
Alias/AKA:TMC-82D-06A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminals:2
-
Actuator Type:Toggle
-
Family:2907656
-
Mounting:DIN Rail
-
Current Rating:6 A
-
Number of Poles:1
Product Guides
+
Frequently Asked Questions
Is 2907656 RoHS compliant?
Yes, 2907656 is RoHS compliant.
What is the lead time for 2907656?
The standard lead time for 2907656 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Manufacturer Stock:
845
can ship
8 Weeks
can ship
11/3/26