Phoenix Contact
2907624
Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: 2907624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907624
-
Alias/AKA:TMC-83C-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2907624
-
Actuator Type:Toggle
-
Number of Terminals:2
-
Mounting:DIN Rail
-
Current Rating:30 A
-
Number of Poles:1
Product Guides
+
Frequently Asked Questions
Is 2907624 RoHS compliant?
Yes, 2907624 is RoHS compliant.
What is the lead time for 2907624?
The standard lead time for 2907624 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
8 Weeks
can ship
10/26/26
CUSTOMERS
ALSO BOUGHT