Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2907620

Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: 2907620
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2907620
Alias/AKA: TMC-83C-16A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 2907620
Actuator Type: Toggle
Current Rating: 16 A
Mounting: DIN Rail
Number of Poles: 1
Number of Terminals: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2907620 RoHS compliant?
Yes, 2907620 is RoHS compliant.
What is the lead time for 2907620?
The standard lead time for 2907620 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
93 can ship
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.11
5 +
$64.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!