Phoenix Contact
2907618
Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - fuse type: Automatic device - mounting t ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907618
-
Alias/AKA:TMC-83C-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2907618
-
Number of Poles:1
-
Actuator Type:Toggle
-
Current Rating:15 A
-
Mounting:DIN Rail
-
Number of Terminals:2