Phoenix Contact
2907611
Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907611
-
Alias/AKA:TMC-83C-05A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Mounting:DIN Rail
-
Current Rating:5 A
-
Actuator Type:Toggle
-
Family:2907611
-
Number of Terminals:2