2907608
Phoenix Contact
Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: 2907608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907608
-
Alias/AKA:TMC-83C-02A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminals:2
-
Actuator Type:Toggle
-
Mounting:DIN Rail
-
Family:2907608
-
Current Rating:2 A
-
Number of Poles:1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
15 Weeks
can ship
9/16/26
CUSTOMERS
ALSO BOUGHT