Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2907563

The 2907563 is a single-position, thermomagnetic device circuit breaker designed for 35 mm DIN rail mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2907563 is a single-position, thermomagnetic device circuit breaker designed for 35 mm DIN rail mounting.
Search Keywords: 2907563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2907563
Alias/AKA: TMC-81C-06A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Type: Toggle
Current Rating: 6 A
Number of Poles: 1
Family: 2907563
Number of Terminals: 2
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2907563 RoHS compliant?
Yes, 2907563 is RoHS compliant.
What is the lead time for 2907563?
The standard lead time for 2907563 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
Manufacturer Stock:
13,500 can ship
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.71
5 +
$21.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!