Phoenix Contact
2907507
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907507
-
Alias/AKA:TMC-82B-06A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminals:2
-
Mounting:DIN Rail
-
Current Rating:6 A
-
Number of Poles:1
-
Actuator Type:Toggle
-
Family:2907507