- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2907444
Phoenix Contact
2907444
DIN rail housing - Set consisting of upper housing part and connection technology - width: 22.6 mm - height: 99 mm - depth: 45 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907444
-
Alias/AKA:ME-22-5-OT-MSTBO-SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Accessory Type:Component Housing Upper Part