- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 2907379
2907379
Phoenix Contact
Redundancy module - 12 V - 24 V DC - 2 x 20 A - 1 x 40 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Redundancy module - 12 V - 24 V DC - 2 x 20 A - 1 x 40 A
Search Keywords: 2907379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907379
-
Alias/AKA:TRIO2-DIODE12-24DC2X201X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909690
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Manufacturer Stock:
61
can ship
10 Weeks
can ship
7/27/26