- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2907198
2907198
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 35.2 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 35.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021)
Search Keywords: 2907198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907198
-
Alias/AKA:ME-35-UT-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Dimension:99 x 114.5 x 35 mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
10
$12.92
30
$12.54
50
$12.29
100
$12.11
250
$11.93
500
$11.75
1,000 +
$11.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories