Phoenix Contact
2907196
Circuit Breakers - Electronic - 10A - 120 VAC - DIN Rail Mount - HMC Series
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breakers - Electronic - 10A - 120 VAC - DIN Rail Mount - HMC Series
Search Keywords: 2907196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907196
-
Alias/AKA:HMC-11-120AC-10A-C1D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Number of Poles:N/A
-
Family:2907196
-
Number of Terminals:4
-
Actuator Type:Toggle
-
Current Rating:10 A
Product Guides
+
Frequently Asked Questions
Is 2907196 RoHS compliant?
Yes, 2907196 is RoHS compliant.
What is the lead time for 2907196?
The standard lead time for 2907196 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
26
can ship 9/28/26
Manufacturer Stock:
131
can ship
5 Weeks
can ship
10/19/26