2907194
Phoenix Contact
Circuit Breakers - Electronic - 5A - 120 VAC - DIN Rail Mount - HMC Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers - Electronic - 5A - 120 VAC - DIN Rail Mount - HMC Series
Search Keywords: 2907194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907194
-
Alias/AKA:HMC-11-120AC-5A-C1D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:N/A
-
Number of Terminals:4
-
Actuator Type:Toggle
-
Mounting:DIN Rail
-
Current Rating:5 A
-
Family:2907194
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
5 Weeks
can ship
7/7/26
CUSTOMERS
ALSO BOUGHT