- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2907127
Phoenix Contact
2907127
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 22.6 mm - height: 99 mm - d ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907127
-
Alias/AKA:ME-22-5-UTG-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Lower Part1516