- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2907101
Phoenix Contact
2907101
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 22.6 mm - height: 99 mm - d ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2907101 |
| Alias/AKA: | ME-22-5-UTG/FE-GN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |