- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2907076
2907076
Phoenix Contact
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherCAT<sup>®</sup>) - for DIN rail mounting - input: 24 V DC - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherCAT®) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 20 A - charging current: 5 A
Search Keywords: 2907076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907076
-
Alias/AKA:QUINT4-UPS/24DC/24DC/20/EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments