Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2907072

QUINT UPS with IQ Technology - USB communication interface (Modbus/RTU) - for DIN rail mounting - input: 24 V DC - output: 24 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
QUINT UPS with IQ Technology - USB communication interface (Modbus/RTU) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 20 A - charging current: 5 A
Search Keywords: 2907072
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2907072
Alias/AKA: QUINT4-UPS/24DC/24DC/20/US, QUINT4-UPS24DC24DC20USB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2907072 RoHS compliant?
Yes, 2907072 is RoHS compliant.
What is the lead time for 2907072?
The standard lead time for 2907072 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$410.00
5 +
$389.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!