- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2907067
Phoenix Contact
2907067
The 2907067 is a DIN rail mountable uninterruptible power supply (UPS) with a 24V DC input, a 24V DC / 10A output, and a USB c ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907067
-
Alias/AKA:QUINT4-UPS/24DC/24DC/10/US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1