Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2906994

QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 V DC - output ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 5 A - charging current: 1.5 A
Search Keywords: 2906994
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2906994
Alias/AKA: QUINT4-UPS/24DC/24DC/5/EIP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2906994 RoHS compliant?
Yes, 2906994 is RoHS compliant.
What is the lead time for 2906994?
The standard lead time for 2906994 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$459.99
5 +
$436.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!