- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 2906990
Phoenix Contact
2906990
QUINT UPS with IQ Technology - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 5 A - charging current: 1.5 A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906990
-
Alias/AKA:QUINT4-UPS/24DC/24DC/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1