- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2906924
2906924
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021)
Search Keywords: 2906924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906924
-
Alias/AKA:ME-17-5-UT/FE-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:99 x 17.5 x 114.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$16.34
30
$15.41
50
$14.77
100
$14.38
250
$14.01
500
$13.80
1,000 +
$13.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT