- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2906909
2906909
Phoenix Contact
VARIOFACE 16-channel module enhances the capabilities of Honeywell Experion LX digital input IOTA's - enabling the use of (240 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE 16-channel module enhances the capabilities of Honeywell Experion LX digital input IOTA's - enabling the use of (240 V AC) digital input signals with (24 V DC) Experion LX systems
Search Keywords: 2906909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26