- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2906801
2906801
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 12.6 mm - height: 99 mm - d ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 12.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021)
Search Keywords: 2906801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$15.97
30
$15.05
50
$14.44
100
$14.05
250
$13.69
500
$13.48
1,000 +
$13.17
Click for Quote
Log in
to unlock special pricing