Phoenix Contact
2906798
Surge protection for a 2-wire floating signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Surge protection for a 2-wire floating signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible.
Search Keywords: 2906798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906798
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.3 dB
Product Guides
+
Frequently Asked Questions
Is 2906798 RoHS compliant?
Yes, 2906798 is RoHS compliant.
What is the lead time for 2906798?
The standard lead time for 2906798 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 10/7/26
11 Weeks
can ship
11/30/26
CUSTOMERS
ALSO BOUGHT