- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2906788
2906788
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 17.6 mm - height: 99 mm - d ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 17.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021)
Search Keywords: 2906788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906788
-
Alias/AKA:ME-17-5-UTG-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$14.31
30
$12.67
50
$12.48
100
$11.99
250
$11.81
500
$11.52
1,000 +
$11.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments