- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2906598
2906598
Phoenix Contact
VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applica ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Direct feed through of field signals - 30 V - 1 A maximum.
Search Keywords: 2906598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906598
-
Alias/AKA:IOA-FEED-THRU/EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
7 Weeks
can ship
7/22/26