Phoenix Contact
2906323
Surge Suppressors 80A 48VAC DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906323
-
Alias/AKA:VAL-MS-TE-AR/75X350/3EQR/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Attenuation:N/A