- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2906319
2906319
Phoenix Contact
Profile Housing and Board Base, with a Constructional Width of 100 mm and a Fixed Length of 200 cm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile Housing and Board Base, with a Constructional Width of 100 mm and a Fixed Length of 200 cm
Search Keywords: 2906319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906319
-
Alias/AKA:UM100-PROFIL-200CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Base
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$165.00
5
$158.22
10
$154.00
20
$151.69
50
$148.08
100 +
$145.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments