- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2906244
2906244
Phoenix Contact
MACX MCR voltage transducer - for AC voltages from 0 V ... 20 V AC to 0 ... 660 V AC - output signal: 0 V ... 10 V/0(4) ... 20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MACX MCR voltage transducer - for AC voltages from 0 V ... 20 V AC to 0 ... 660 V AC - output signal: 0 V ... 10 V/0(4) ... 20 mA
Search Keywords: 2906244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906244
-
Alias/AKA:MACX-MCR-VAC-PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments