Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2906223

The 2906223 is a pre-assembled relay module with a push-in connection, featuring a 2 PDT contact type and a 12 V DC input volt ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2906223 is a pre-assembled relay module with a push-in connection, featuring a 2 PDT contact type and a 12 V DC input voltage.
Search Keywords: 2906223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2906223
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 33 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 2906223?
The recommended replacement for 2906223 is 2908501 from Phoenix Contact, available from OnlineComponents.com.
Is 2906223 RoHS compliant?
Yes, 2906223 is RoHS compliant.
What is the lead time for 2906223?
The standard lead time for 2906223 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
59   can ship 12/4/26
Minimum Order Quantity:
2
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$11.88
10 +
$11.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!