Available Replacements
Reemplazo recomendado
Phoenix Contact
2906193
VARIOFACE 16-channel module intended for use with Honeywell<sup>®</sup> Experion C300 24 V digital IOTA - left-hand version - ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
VARIOFACE 16-channel module intended for use with Honeywell® Experion C300 24 V digital IOTA - left-hand version - 3 A - 120 V - conformal coating - inter-marshalling
Search Keywords: 2906193
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2906193 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2906193 discontinued?
Yes, 2906193 from Phoenix Contact is discontinued (end-of-life October 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2906193?
The recommended replacement for 2906193 is 2906194 from Phoenix Contact, available from OnlineComponents.com.
Is 2906193 RoHS compliant?
Yes, 2906193 is RoHS compliant.
What is the lead time for 2906193?
The standard lead time for 2906193 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.