Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2906156

Ex i solenoid driver for controlling Ex i solenoid valves in hazardous areas - logic input - off-load voltage 24.3 V - current ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ex i solenoid driver for controlling Ex i solenoid valves in hazardous areas - logic input - off-load voltage 24.3 V - current limitation at 48 mA - line fault transparency - error message output - up to SIL 3 according to IEC 61508 - Push-in connection.
Search Keywords: 2906156
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2906156
Alias/AKA: MACXMCREXSLSD2448LFDSP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543709860
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2906156 RoHS compliant?
Yes, 2906156 is RoHS compliant.
What is the lead time for 2906156?
The standard lead time for 2906156 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$351.43
5 +
$333.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!