- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- 2905908
Phoenix Contact
2905908
1AC/1AC/750 VA uninterruptible energy supply with integrated energy storage - lead AGM - VRLA technology - 24 V DC - 3.4 Ah fo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2905908 |
| Alias/AKA: | TRIO-UPS-2G1AC1AC120V750VA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 2905908 |