- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- 2905907
Phoenix Contact
2905907
Uninterruptible energy supply with integrated energy storage - lead AGM - VRLA technology - 24 V DC - 0.8 Ah.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905907
-
Alias/AKA:UNO-UPS/24DC/24DC/60W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:95 %
-
Battery Voltage Rating:24 VDC
-
Backup Time:5 min
-
Battery Recharge Time:5h
-
Family:2905907
-
Data Lines Connector:N/A
-
Battery Capacity:N/A