- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2905813
2905813
Phoenix Contact
Compact multi-functional timer relay with 4 functions and an adjustable time range (50 ms - 1 h) - with screw connection - 1 P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Compact multi-functional timer relay with 4 functions and an adjustable time range (50 ms - 1 h) - with screw connection - 1 PDT
Search Keywords: 2905813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905813
-
Alias/AKA:ETD-BL-1T-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 to 240 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Screw Terminal
-
Time Range:50mS to 1H
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
379
can ship
5 Weeks
can ship
7/7/26