2905744
Phoenix Contact
Multi-channel - electronic device circuit breaker with active current limitation for protecting eight loads at 24 V DC in the ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-channel - electronic device circuit breaker with active current limitation for protecting eight loads at 24 V DC in the event of overload and short circuit. With nominal current assistant and electronic locking of the set nominal currents. For installation on DIN rails.
Search Keywords: 2905744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905744
-
Alias/AKA:CBM-E8-24DC/0.5-10A-NO-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Current Rating:N/A
-
Number of Poles:1
-
Mounting:DIN Rail
-
Number of Terminals:2
-
Family:2905744
-
Actuator Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
177
can ship
8 Weeks
can ship
7/13/26
CUSTOMERS
ALSO BOUGHT