Phoenix Contact
2905743
Multi-channel - electronic device circuit breaker with active current limitation for protecting four loads at 24 V DC in the e ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2905743 |
| Alias/AKA: | CBM-E4-24DC/0.5-10A-NO-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Terminals: | 2 |
| Family: | 2905743 |
| Mounting: | DIN Rail |
| Actuator Type: | Handle |
| Current Rating: | 10 A |